
MA305D-15R | |
|---|---|
DigiKey Part Number | 5943-MA305D-15R-ND |
Manufacturer | |
Manufacturer Product Number | MA305D-15R |
Description | DC/DC,3W,5V IN,15V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -15V 15V 100mA - Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications Industrial, ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 78% |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) |
Voltage - Output 2 15V | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 € | 15,60 € |
| 5 | 15,02600 € | 75,13 € |
| 10 | 14,78300 € | 147,83 € |
| 25 | 14,46680 € | 361,67 € |
| 50 | 14,23160 € | 711,58 € |
| 100 | 14,00000 € | 1.400,00 € |
| 250 | 13,69932 € | 3.424,83 € |
| 500 | 13,47580 € | 6.737,90 € |
| Unit Price without VAT: | 15,60000 € |
|---|---|
| Unit Price with VAT: | 18,56400 € |



