
MA1548D-15RW | |
|---|---|
DigiKey Part Number | 5943-MA1548D-15RW-ND |
Manufacturer | |
Manufacturer Product Number | MA1548D-15RW |
Description | DC/DC,15W,48VIN,15VOUT,1.6 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.52" H (31.8mm x 20.3mm x 13.2mm) |
Voltage - Output 2 -15V | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,98000 € | 26,98 € |
| Unit Price without VAT: | 26,98000 € |
|---|---|
| Unit Price with VAT: | 32,10620 € |

