
MA1224S-12RW | |
|---|---|
DigiKey Part Number | 5943-MA1224S-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MA1224S-12RW |
Description | DC/DC,12W,24VIN,12VOUT,1.6 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.52" H (31.8mm x 20.3mm x 13.2mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,72000 € | 22,72 € |
| Unit Price without VAT: | 22,72000 € |
|---|---|
| Unit Price with VAT: | 27,03680 € |

