
MA1024D-12RW | |
|---|---|
DigiKey Part Number | 5943-MA1024D-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MA1024D-12RW |
Description | DC/DC,10W,24V IN,12V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 416mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) | |
Control Features | Enable, Active High | |
Approval Agency | UR | |
Standard Number | 60950; 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 € | 20,04 € |
| 5 | 19,29400 € | 96,47 € |
| 10 | 18,98300 € | 189,83 € |
| 25 | 18,57560 € | 464,39 € |
| 50 | 18,27360 € | 913,68 € |
| 100 | 17,97640 € | 1.797,64 € |
| 250 | 17,58996 € | 4.397,49 € |
| Unit Price without VAT: | 20,04000 € |
|---|---|
| Unit Price with VAT: | 23,84760 € |

