
MA1012S-05RW | |
|---|---|
DigiKey Part Number | 5943-MA1012S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MA1012S-05RW |
Description | DC/DC,10W,12V IN,5V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A - Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features Proportional Output |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency UR |
Current - Output (Max) 2A | Standard Number 60950; 62368 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 € | 20,04 € |
| 5 | 19,29400 € | 96,47 € |
| 10 | 18,98300 € | 189,83 € |
| 25 | 18,57560 € | 464,39 € |
| 50 | 18,27360 € | 913,68 € |
| 100 | 17,97640 € | 1.797,64 € |
| 250 | 17,58996 € | 4.397,49 € |
| Unit Price without VAT: | 20,04000 € |
|---|---|
| Unit Price with VAT: | 23,84760 € |

