
LF105S-05BI | |
|---|---|
DigiKey Part Number | 5943-LF105S-05BI-ND |
Manufacturer | |
Manufacturer Product Number | LF105S-05BI |
Description | DC/DC,1W,5V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.64" L x 0.31" W x 0.27" H (16.2mm x 8.0mm x 7.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,79600 € | 18,98 € |
| 10 | 3,73400 € | 37,34 € |
| 25 | 3,65400 € | 91,35 € |
| 50 | 3,59500 € | 179,75 € |
| 100 | 3,53660 € | 353,66 € |
| 250 | 3,46080 € | 865,20 € |
| 500 | 3,40446 € | 1.702,23 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

