
SMS512DFA5E | |
|---|---|
DigiKey Part Number | SMS512DFA5E-ND |
Manufacturer | |
Manufacturer Product Number | SMS512DFA5E |
Description | MEM CARD MICROSD 512MB CLASS 2 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB Class 2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 512MB | |
Speed | Class 2 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C |

