RC28F128J3F75F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: 6,66235 €
Datasheet
FLASH - NOR Memory IC 128Mbit Parallel 75 ns 64-EasyBGA (10x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 128Mbit Parallel 75 ns 64-EasyBGA (10x13)
64-EZBGA

RC28F128J3F75F

DigiKey Part Number
RC28F128J3F75F-ND
Manufacturer
Manufacturer Product Number
RC28F128J3F75F
Description
IC FLASH 128MBIT PAR 64EASYBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 75 ns 64-EasyBGA (10x13)
Datasheet
 Datasheet
EDA/CAD Models
RC28F128J3F75F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8, 8M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
75ns
Access Time
75 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-EasyBGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes