
PF48F4400P0VBQE0 | |
|---|---|
DigiKey Part Number | PF48F4400P0VBQE0-ND |
Manufacturer | |
Manufacturer Product Number | PF48F4400P0VBQE0 |
Description | IC FLASH 512MBIT PARALLEL 88SCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 52 MHz 100 ns 88-SCSP (8x11) |
Datasheet | Datasheet |
EDA/CAD Models | PF48F4400P0VBQE0 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 100ns |
Packaging Tray | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 88-SCSP (8x11) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |

