Similar
Similar
Similar

PC48F4400P0VB0E3 | |
|---|---|
DigiKey Part Number | PC48F4400P0VB0E3-ND |
Manufacturer | |
Manufacturer Product Number | PC48F4400P0VB0E3 |
Description | IC FLASH 512MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 52 MHz 100 ns 64-EasyBGA (10x13) |
Datasheet | Datasheet |
EDA/CAD Models | PC48F4400P0VB0E3 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 100ns |
Packaging Tray | Access Time 100 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (10x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC28F512P30BF0 | Micron Technology Inc. | 0 | PC28F512P30BF0-ND | 17,03000 € | Similar |
| PC28F512P30EF0 | Micron Technology Inc. | 0 | PC28F512P30EF0-ND | 17,03000 € | Similar |
| PC28F512P30TF0 | Micron Technology Inc. | 0 | PC28F512P30TF0-ND | 17,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |


