
PZ28F064M29EWBA | |
|---|---|
DigiKey Part Number | PZ28F064M29EWBA-ND |
Manufacturer | |
Manufacturer Product Number | PZ28F064M29EWBA |
Description | IC FLASH 64MBIT PARALLEL 48BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 60 ns 48-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | PZ28F064M29EWBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 60 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-BGA (6x8) | |
Base Product Number |

