Similar
Similar

PC28F512P33TF0 | |
|---|---|
DigiKey Part Number | PC28F512P33TF0-ND |
Manufacturer | |
Manufacturer Product Number | PC28F512P33TF0 |
Description | IC FLASH 512MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 52 MHz 95 ns 64-EasyBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | PC28F512P33TF0 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 95ns |
Packaging Tray | Access Time 95 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (8x10) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PC48F4400P0TB0E4 | Micron Technology Inc. | 0 | PC48F4400P0TB0E4-ND | 14,25000 € | Similar |
| RC48F4400P0TB0E4 | Micron Technology Inc. | 0 | RC48F4400P0TB0E4-ND | 14,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |



