FLASH - NOR Memory IC 256Mbit Parallel 52 MHz 85 ns 64-EasyBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC28F256P33B85E

DigiKey Part Number
PC28F256P33B85E-ND
Manufacturer
Manufacturer Product Number
PC28F256P33B85E
Description
IC FLASH 256MBIT PAR 64EASYBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 52 MHz 85 ns 64-EasyBGA (8x10)
Datasheet
 Datasheet
EDA/CAD Models
PC28F256P33B85E Models
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Clock Frequency
52 MHz
Series
Write Cycle Time - Word, Page
85ns
Packaging
Tray
Access Time
85 ns
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-EasyBGA (8x10)
Memory Size
Base Product Number
Memory Organization
16M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.