
PC28F256G18FE | |
|---|---|
DigiKey Part Number | PC28F256G18FE-ND |
Manufacturer | |
Manufacturer Product Number | PC28F256G18FE |
Description | IC FLASH 256MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 133 MHz 96 ns 64-EasyBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | PC28F256G18FE Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 96ns |
Packaging Tube | Access Time 96 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (8x10) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |

