
PC28F128P33B85D | |
|---|---|
DigiKey Part Number | PC28F128P33B85D-ND |
Manufacturer | |
Manufacturer Product Number | PC28F128P33B85D |
Description | IC FLASH 128MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 52 MHz 85 ns 64-EasyBGA (8x10) |
Datasheet | Datasheet |
EDA/CAD Models | PC28F128P33B85D Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 85ns |
Packaging Tray | Access Time 85 ns |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (8x10) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |

