
PC28F128J3D75A | |
|---|---|
DigiKey Part Number | PC28F128J3D75A-ND |
Manufacturer | |
Manufacturer Product Number | PC28F128J3D75A |
Description | IC FLASH 128MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 75 ns 64-EasyBGA (10x13) |
Datasheet | Datasheet |
EDA/CAD Models | PC28F128J3D75A Models |
Category | Memory Organization 16M x 8, 8M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 75ns |
Packaging Tray | Access Time 75 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (10x13) |
Memory Size | Base Product Number |

