
PC28F00AP30BFB TR | |
|---|---|
DigiKey Part Number | PC28F00AP30BFBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PC28F00AP30BFB TR |
Description | IC FLASH 1GBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 52 MHz 100 ns 64-EasyBGA (8x10) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 52 MHz |
Series | Write Cycle Time - Word, Page 100ns |
Packaging Tape & Reel (TR) | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-EasyBGA (8x10) |
Memory Size | Base Product Number |
Memory Organization 64M x 16 |

