Similar

PC28F00AM29EWLA | |
|---|---|
DigiKey Part Number | PC28F00AM29EWLA-ND |
Manufacturer | |
Manufacturer Product Number | PC28F00AM29EWLA |
Description | IC FLASH 1GBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 100 ns 64-FBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | PC28F00AM29EWLA Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tray | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (11x13) |
Memory Size | Base Product Number |
Memory Organization 128M x 8, 64M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT28EW01GABA1LPC-0SIT | Micron Technology Inc. | 0 | MT28EW01GABA1LPC-0SIT-ND | 26,08000 € | Similar |


