16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP5Q128A13ESFC0E

DigiKey Part Number
557-1556-ND
Manufacturer
Manufacturer Product Number
NP5Q128A13ESFC0E
Description
IC PCM 128MBIT SPI 66MHZ 16SO W
Customer Reference
Detailed Description
PCM (PRAM) Memory IC 128Mbit SPI 66 MHz 360 µs 16-SO
Datasheet
 Datasheet
EDA/CAD Models
NP5Q128A13ESFC0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
PCM (PRAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
350µs
Access Time
360 µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.