PCM (PRAM) Memory IC 32Mbit SPI 66 MHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP5Q032AE3ESFC0E

DigiKey Part Number
NP5Q032AE3ESFC0E-ND
Manufacturer
Manufacturer Product Number
NP5Q032AE3ESFC0E
Description
IC PCM 32MBIT SPI 66MHZ 16SO W
Customer Reference
Detailed Description
PCM (PRAM) Memory IC 32Mbit SPI 66 MHz 16-SO
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
66 MHz
Packaging
Tray
Write Cycle Time - Word, Page
280µs
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
PCM (PRAM)
Supplier Device Package
16-SO
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.