153-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAND08GAH0JZC5E

DigiKey Part Number
NAND08GAH0JZC5E-ND
Manufacturer
Manufacturer Product Number
NAND08GAH0JZC5E
Description
IC FLASH 8GBIT MMC 153LFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 8Gbit MMC 52 MHz 153-LFBGA (11.5x13)
Datasheet
 Datasheet
EDA/CAD Models
NAND08GAH0JZC5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
1G x 8
Memory Interface
MMC
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-LFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.