
NAND04GW3B2DN6E | |
|---|---|
DigiKey Part Number | NAND04GW3B2DN6E-ND |
Manufacturer | |
Manufacturer Product Number | NAND04GW3B2DN6E |
Description | IC FLASH 4GBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 25 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NAND04GW3B2DN6E Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 512M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 6,74917 € | 3.887,52 € |
| Unit Price without VAT: | 6,74917 € |
|---|---|
| Unit Price with VAT: | 8,03151 € |

