
NAND02GW3B2DZA6E | |
|---|---|
DigiKey Part Number | NAND02GW3B2DZA6E-ND |
Manufacturer | |
Manufacturer Product Number | NAND02GW3B2DZA6E |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 25 ns 63-VFBGA (9.5x12) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 63-VFBGA (9.5x12) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 4,06060 € | 5.116,36 € |
| Unit Price without VAT: | 4,06060 € |
|---|---|
| Unit Price with VAT: | 4,83211 € |

