
NAND02GAH0IZC5E | |
|---|---|
DigiKey Part Number | NAND02GAH0IZC5E-ND |
Manufacturer | |
Manufacturer Product Number | NAND02GAH0IZC5E |
Description | IC FLASH 2GBIT MMC 153LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit MMC 52 MHz 153-LFBGA (11.5x13) |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface MMC |
Packaging Tray | Clock Frequency 52 MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND | Supplier Device Package 153-LFBGA (11.5x13) |
Memory Size | Base Product Number |

