Similar
Similar
Similar

N25Q032A13ESEC0F TR | |
|---|---|
DigiKey Part Number | N25Q032A13ESEC0FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N25Q032A13ESEC0F TR |
Description | IC FLASH 32MBIT SPI 108MHZ 8SO W |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO W |
Datasheet | Datasheet |
EDA/CAD Models | N25Q032A13ESEC0F TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO W |
Memory Size | Base Product Number |
Memory Organization 8M x 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QL128ABA1ESE-0SIT | Micron Technology Inc. | 1.799 | MT25QL128ABA1ESE-0SIT-ND | 5,79000 € | Similar |
| MX25L3233FM2I-08G | Macronix | 20.857 | MX25L3233FM2I-08G-ND | 0,97000 € | Similar |
| W25Q32JVSSIQ | Winbond Electronics | 0 | W25Q32JVSSIQ-ND | 0,63000 € | Similar |




