
MTSD1T0ANC8MS-1WT | |
|---|---|
DigiKey Part Number | 557-MTSD1T0ANC8MS-1WT-ND |
Manufacturer | |
Manufacturer Product Number | MTSD1T0ANC8MS-1WT |
Description | MEMORY CARD MICROSD 1TB 10 UHS 3 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1TB Class 10, UHS Class 3 |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Micron Technology Inc. | Memory Size 1TB |
Packaging Tray | Speed Class 10, UHS Class 3 |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,04000 € | 652,04 € |
| 10 | 649,31500 € | 6.493,15 € |
| Unit Price without VAT: | 652,04000 € |
|---|---|
| Unit Price with VAT: | 775,92760 € |


