
MTSD032AHC6MS-1WTCS | |
|---|---|
DigiKey Part Number | MTSD032AHC6MS-1WTCS-ND |
Manufacturer | |
Manufacturer Product Number | MTSD032AHC6MS-1WTCS |
Description | MEM CARD MICROSD 32GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 1 |
Category | Memory Size 32GB |
Manufacturer Micron Technology Inc. | Speed Class 10, UHS Class 1 |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSD™ |

