
MTFDHBA512TCK-1AS1AABLA | |
|---|---|
DigiKey Part Number | MTFDHBA512TCK-1AS1AABLA-ND |
Manufacturer | |
Manufacturer Product Number | MTFDHBA512TCK-1AS1AABLA |
Description | SSD 512GB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Micron Technology Inc. | Form Factor M.2 Module |
Series | Speed - Read 3GB/s |
Packaging Bulk | Speed - Write 1.6GB/s |
Part Status Obsolete | Type NVMe |
Memory Size 512GB | Base Product Number |

