
MTFDGAL350SAH-1N2AB | |
|---|---|
DigiKey Part Number | MTFDGAL350SAH-1N2AB-ND |
Manufacturer | |
Manufacturer Product Number | MTFDGAL350SAH-1N2AB |
Description | SSD 350GB 2.5" NAND 12V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 350GB 2.5" 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 350GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | 2.5" | |
Speed - Read | 1.75GB/s | |
Speed - Write | - | |
Voltage - Supply | 12V | |
Type | - | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |

