Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAT032MAM-1J1

DigiKey Part Number
MTFDDAT032MAM-1J1-ND
Manufacturer
Manufacturer Product Number
MTFDDAT032MAM-1J1
Description
SSD 32GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
mSATA
Manufacturer
Micron Technology Inc.
Speed - Read
440MB/s
Series
Speed - Write
50MB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Obsolete
Type
SATA III
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
50.80mm x 29.85mm x 3.75mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.