
MTFDDAK256TDL-1AW12ABYY | |
|---|---|
DigiKey Part Number | MTFDDAK256TDL-1AW12ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK256TDL-1AW12ABYY |
Description | SSD 256GB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Micron Technology Inc. | Form Factor 2.5" |
Series | Speed - Read 530MB/s |
Packaging Bulk | Speed - Write 520MB/s |
Part Status Obsolete | Type SATA III |
Memory Size 256GB |

