
MTFDDAA128MAM-1J12 | |
|---|---|
DigiKey Part Number | MTFDDAA128MAM-1J12-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAA128MAM-1J12 |
Description | SSD 128GB 1.8" MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III 1.8" 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 1.8" | |
Speed - Read | 500MB/s | |
Speed - Write | 175MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 78.50mm x 54.00mm x 5.00mm |

