FLASH - NAND Memory IC 64Gbit MMC 100-TBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC8GAMALNA-AAT

DigiKey Part Number
MTFC8GAMALNA-AAT-ND
Manufacturer
Manufacturer Product Number
MTFC8GAMALNA-AAT
Description
IC FLASH 64GBIT MMC 100TBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 64Gbit MMC 100-TBGA (14x18)
Datasheet
 Datasheet
EDA/CAD Models
MTFC8GAMALNA-AAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
8G x 8
Memory Interface
MMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types