Image for MTFC8GAMALGT-AAT TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC8GAMALGT-AAT TR

DigiKey Part Number
557-MTFC8GAMALGT-AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFC8GAMALGT-AAT TR
Description
IC FLASH 64GBIT MMC 153WFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 64Gbit MMC 153-WFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
8G x 8
Series
Memory Interface
MMC
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Grade
Automotive
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
153-WFBGA (11.5x13)
Technology
FLASH - NAND
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types