
MTFC8GACAAAM-1M WT | |
|---|---|
DigiKey Part Number | MTFC8GACAAAM-1MWT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC8GACAAAM-1M WT |
Description | IC FLASH 64GBIT MMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 64Gbit MMC 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | MTFC8GACAAAM-1M WT Models |
Category | Memory Size |
Mfr | Memory Organization 8G x 8 |
Series | Memory Interface MMC |
Packaging Bulk | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-VFBGA (11.5x13) |
Technology FLASH - NAND | Base Product Number |

