
MTFC64GASAONS-AIT | |
|---|---|
DigiKey Part Number | 557-MTFC64GASAONS-AIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GASAONS-AIT |
Description | IC FLASH 512GBIT MMC 153TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Gbit UFS2.1 52 MHz 153-TFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Interface UFS2.1 |
Mfr | Clock Frequency 52 MHz |
Packaging Box | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TC) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q104 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 153-TFBGA (11.5x13) |
Memory Organization 64G x 8 | Base Product Number |

