
MTFC64GAPALBH-IT | |
|---|---|
DigiKey Part Number | MTFC64GAPALBH-IT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAPALBH-IT |
Description | IC FLASH 64GBIT MMC 153TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 64Gbit MMC 153-TFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | MTFC64GAPALBH-IT Models |
Category | Memory Size |
Mfr | Memory Organization 8G x 8 |
Series | Memory Interface MMC |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 153-TFBGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND |


