
MTFC64GAJAEDQ-AAT | |
|---|---|
DigiKey Part Number | MTFC64GAJAEDQ-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAJAEDQ-AAT |
Description | IC FLASH 512GBIT MMC 100LBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit MMC 100-LBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64G x 8 |
Series | Memory Interface MMC |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 100-LBGA (14x18) |
Memory Format | Base Product Number |
Technology FLASH - NAND |

