FLASH - NAND Memory IC 32Gbit MMC 100-LBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC4GLGDQ-AIT Z TR

DigiKey Part Number
557-2021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFC4GLGDQ-AIT Z TR
Description
IC FLASH 32GBIT MMC 100LBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 32Gbit MMC 100-LBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
4G x 8
Series
Memory Interface
MMC
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
100-LBGA (14x18)
Technology
FLASH - NAND
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.