
MTFC32GBCAQTC-WT | |
|---|---|
DigiKey Part Number | 557-MTFC32GBCAQTC-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC32GBCAQTC-WT |
Description | EMMC 256GBIT 153/196 LFBGA WT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-LFBGA (11.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.520 | 17,90160 € | 27.210,43 € |
| Unit Price without VAT: | 17,90160 € |
|---|---|
| Unit Price with VAT: | 21,30290 € |









