
MTFC256GBCAVTC-AAT TR | |
|---|---|
DigiKey Part Number | 557-MTFC256GBCAVTC-AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC256GBCAVTC-AAT TR |
Description | IC FLASH 2TBIT UFS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory IC 2Tbit UFS 3.1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Format | ||
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | UFS 3.1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 65,25391 € | 130.507,82 € |
| Unit Price without VAT: | 65,25391 € |
|---|---|
| Unit Price with VAT: | 77,65215 € |


