MFR Recommended

MTFC256GAVATTC-AIT | |
|---|---|
DigiKey Part Number | 557-MTFC256GAVATTC-AIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC256GAVATTC-AIT |
Description | IC FLASH 2TBIT UFS |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Tbit UFS 38.4 MHz 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | UFS | |
Clock Frequency | 38.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) | |
Base Product Number |


