
MTFC16GLUAM-WT | |
|---|---|
DigiKey Part Number | MTFC16GLUAM-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC16GLUAM-WT |
Description | IC FLASH 128GBIT MMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit MMC |
Datasheet | Datasheet |
Category | Technology FLASH - NAND |
Mfr | Memory Size |
Series | Memory Organization 16G x 8 |
Packaging Bulk | Memory Interface MMC |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Base Product Number |

