
MTFC16GAPALHT-AAT | |
|---|---|
DigiKey Part Number | 557-MTFC16GAPALHT-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC16GAPALHT-AAT |
Description | IC FLASH 128GBIT MMC |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit MMC |
Category | Technology FLASH - NAND |
Mfr | Memory Size |
Packaging Bulk | Memory Organization 16G x 8 |
Part Status Obsolete | Memory Interface MMC |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Base Product Number |
Memory Format |

