FLASH - NAND Memory IC 128Gbit MMC 153-TFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC16GAPALBH-IT

DigiKey Part Number
MTFC16GAPALBH-IT-ND
Manufacturer
Manufacturer Product Number
MTFC16GAPALBH-IT
Description
IC FLASH 128GBIT MMC 153TFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 128Gbit MMC 153-TFBGA (11.5x13)
Datasheet
 Datasheet
EDA/CAD Models
MTFC16GAPALBH-IT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
16G x 8
Series
Memory Interface
MMC
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
153-TFBGA (11.5x13)
Technology
FLASH - NAND
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.