
MTFC16GAPALBH-AAT ES | |
|---|---|
DigiKey Part Number | MTFC16GAPALBH-AATES-ND |
Manufacturer | |
Manufacturer Product Number | MTFC16GAPALBH-AAT ES |
Description | IC FLASH 128GBIT MMC 153TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit MMC 153-TFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 16G x 8 |
Series | Memory Interface MMC |
Packaging Tray | Voltage - Supply 1.7V ~ 1.9V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-TFBGA (11.5x13) |
Technology FLASH - NAND | Base Product Number |

