
MTFC16GAKAEDQ-AIT TR | |
|---|---|
DigiKey Part Number | 557-1967-2-ND - Tape & Reel (TR) 557-1967-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MTFC16GAKAEDQ-AIT TR |
Description | IC FLASH 128GBIT MMC 100LBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit MMC 100-LBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 16G x 8 |
Series | Memory Interface MMC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.7V ~ 1.9V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-LBGA (14x18) |
Technology FLASH - NAND | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 € | 27,09 € |
| 10 | 25,07400 € | 250,74 € |
| 25 | 24,27560 € | 606,89 € |
| 50 | 23,67680 € | 1.183,84 € |
| 100 | 23,08520 € | 2.308,52 € |
| 250 | 22,31700 € | 5.579,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 18,78194 € | 18.781,94 € |
| Unit Price without VAT: | 27,09000 € |
|---|---|
| Unit Price with VAT: | 32,23710 € |

