Memory IC 128Gbit MMC 100-LBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC16GAKAEDQ-AAT TR

DigiKey Part Number
MTFC16GAKAEDQ-AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTFC16GAKAEDQ-AAT TR
Description
IC FLASH 128GBIT MMC 100LBGA
Customer Reference
Detailed Description
Memory IC 128Gbit MMC 100-LBGA (14x18)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Format
Memory Size
Memory Organization
16G x 8
Memory Interface
MMC
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.