FLASH - NAND Memory IC 128Gbit MMC 153-VFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND Memory IC 128Gbit MMC 153-VFBGA (11.5x13)
153-WFBGA

MTFC16GAKAECN-2M WT

DigiKey Part Number
MTFC16GAKAECN-2MWT-ND
Manufacturer
Manufacturer Product Number
MTFC16GAKAECN-2M WT
Description
IC FLASH 128GBIT MMC 153VFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 128Gbit MMC 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
16G x 8
Series
Memory Interface
MMC
Packaging
Tray
Voltage - Supply
1.7V ~ 1.9V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
153-VFBGA (11.5x13)
Technology
FLASH - NAND
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types