
SCP9TTJ5HEL1TLJF6E | |
|---|---|
DigiKey Part Number | 1510-SCP9TTJ5HEL1TLJF6ETR-ND - Tape & Reel (TR) 1510-SCP9TTJ5HEL1TLJF6ECT-ND - Cut Tape (CT) 1510-SCP9TTJ5HEL1TLJF6EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP9TTJ5HEL1TLJF6E |
Description | LED LH231B NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH231B White, Neutral 4000K 5-Step MacAdam Ellipse 2.9V 700mA 120° 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 240lm (210lm ~ 270lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1111 (2828 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.019" (0.48mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,77100 € | 7,71 € |
| 100 | 0,57500 € | 57,50 € |
| 500 | 0,48814 € | 244,07 € |
| 1.000 | 0,45974 € | 459,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42296 € | 845,92 € |
| 4.000 | 0,40315 € | 1.612,60 € |
| 6.000 | 0,39300 € | 2.358,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

